
RLB0712-121KL | |
|---|---|
DigiKey Part Number | 118-RLB0712-121KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0712-121KL |
Description | FIXED IND 120UH 300MA 450 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 300 mA 450mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0712-121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.264" Dia (6.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹20.61280 | ₹515.32 |
| 50 | ₹19.43860 | ₹971.93 |
| 100 | ₹18.33900 | ₹1,833.90 |
| 400 | ₹16.29590 | ₹6,518.36 |
| 800 | ₹15.36521 | ₹12,292.17 |
| 1,200 | ₹14.84531 | ₹17,814.37 |
| 2,800 | ₹13.81549 | ₹38,683.37 |