
RLB0913-6R8K | |
|---|---|
DigiKey Part Number | RLB0913-6R8K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-6R8K |
Description | FIXED IND 6.8UH 3.65A 35 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.65 A 35mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tray | Frequency - Self Resonant 29MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹51.71800 | ₹517.18 |
| 25 | ₹47.86040 | ₹1,196.51 |
| 50 | ₹45.12060 | ₹2,256.03 |
| 200 | ₹40.10725 | ₹8,021.45 |
| 400 | ₹37.81255 | ₹15,125.02 |
| 600 | ₹36.53357 | ₹21,920.14 |
| 1,000 | ₹34.98482 | ₹34,984.82 |
| 2,600 | ₹32.26493 | ₹83,888.82 |