1 mH Unshielded Drum Core, Wirewound Inductor 360 mA 4.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1014-102KL

DigiKey Part Number
RLB1014-102KL-ND
Manufacturer
Manufacturer Product Number
RLB1014-102KL
Description
FIXED IND 1MH 360MA 4.1 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 360 mA 4.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1014-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
4.1Ohm Max
Q @ Freq
50 @ 252kHz
Frequency - Self Resonant
900kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
252 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹33.08100₹330.81
25₹30.56520₹764.13
50₹28.83180₹1,441.59
150₹26.25980₹3,938.97
300₹24.75953₹7,427.86
600₹23.34310₹14,005.86
1,050₹22.25991₹23,372.91
2,550₹20.64673₹52,649.16
Manufacturers Standard Package