
RLB1014-222KL | |
|---|---|
DigiKey Part Number | RLB1014-222KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1014-222KL |
Description | FIXED IND 2.2MH 260MA 8.4 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 260 mA 8.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1014-222KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.4Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 550kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹33.08100 | ₹330.81 |
| 25 | ₹30.56520 | ₹764.13 |
| 50 | ₹28.83180 | ₹1,441.59 |
| 150 | ₹26.25980 | ₹3,938.97 |
| 300 | ₹24.75953 | ₹7,427.86 |
| 600 | ₹23.34310 | ₹14,005.86 |
| 1,050 | ₹22.25991 | ₹23,372.91 |
| 2,550 | ₹20.64673 | ₹52,649.16 |