100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 280mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-101KL

DigiKey Part Number
RLB9012-101KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-101KL
Description
FIXED IND 100UH 1.4A 280 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 280mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
3.7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹44.45000₹444.50
25₹41.15080₹1,028.77
50₹38.80260₹1,940.13
200₹34.48350₹6,896.70
400₹32.51493₹13,005.97
600₹31.41455₹18,848.73
1,000₹30.08230₹30,082.30
2,600₹27.74291₹72,131.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.