100 µH Unshielded Drum Core, Wirewound Inductor 660 mA 330mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLH0912-101KBRL

DigiKey Part Number
118-RLH0912-101KBRLTR-ND - Tape & Reel (TR)
118-RLH0912-101KBRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLH0912-101KBRL
Description
FIXED IND 100UH 660MA 330 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 660 mA 330mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
55 @ 796kHz
Frequency - Self Resonant
7.2MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.