


SD55WBB | |
|---|---|
DigiKey Part Number | 118-SD55WBBTR-ND - Tape & Reel (TR) 118-SD55WBBCT-ND - Cut Tape (CT) 118-SD55WBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD55WBB |
Description | TCO HC SMD 55C NON SELF HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 55°C (131°F) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SD55WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 55°C (131°F) | |
Reset Temperature | 20°C (68°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 5 | ₹203.14600 | ₹1,015.73 |
| 10 | ₹187.49000 | ₹1,874.90 |
| 50 | ₹155.54600 | ₹7,777.30 |
| 100 | ₹143.49710 | ₹14,349.71 |
| 250 | ₹128.92844 | ₹32,232.11 |
| 500 | ₹118.84570 | ₹59,422.85 |
| 1,000 | ₹114.05966 | ₹1,14,059.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹97.42410 | ₹3,89,696.40 |
| 8,000 | ₹93.18600 | ₹7,45,488.00 |



