1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 26Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-102KL

DigiKey Part Number
SDR0302-102KLTR-ND - Tape & Reel (TR)
SDR0302-102KLCT-ND - Cut Tape (CT)
SDR0302-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-102KL
Description
FIXED IND 1MH 70MA 26 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 26Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-102KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
90mA
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,605
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹35.13100₹351.31
100₹28.88770₹2,888.77
1,000₹23.75963₹23,759.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹22.40285₹44,805.70
4,000₹21.12573₹84,502.92
6,000₹20.41317₹1,22,479.02
10,000₹19.55061₹1,95,506.10
14,000₹19.00302₹2,66,042.28
20,000₹18.43974₹3,68,794.80
Manufacturers Standard Package