
SDR0503-330KL | |
|---|---|
DigiKey Part Number | SDR0503-330KLTR-ND - Tape & Reel (TR) SDR0503-330KLCT-ND - Cut Tape (CT) SDR0503-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-330KL |
Description | FIXED IND 33UH 700MA 380 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 700 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.29900 | ₹382.99 |
| 100 | ₹31.45960 | ₹3,145.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.44142 | ₹13,720.71 |
| 1,000 | ₹25.87309 | ₹25,873.09 |
| 1,500 | ₹24.99870 | ₹37,498.05 |
| 2,500 | ₹23.93986 | ₹59,849.65 |
| 3,500 | ₹23.26748 | ₹81,436.18 |
| 5,000 | ₹22.57580 | ₹1,12,879.00 |