
SDR0603-330KL | |
---|---|
DigiKey Part Number | SDR0603-330KLTR-ND - Tape & Reel (TR) SDR0603-330KLCT-ND - Cut Tape (CT) SDR0603-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-330KL |
Description | FIXED IND 33UH 610MA 450MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 610 mA 450mOhm Max Nonstandard |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SDR0603-330KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹32.92300 | ₹329.23 |
100 | ₹27.08340 | ₹2,708.34 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
400 | ₹24.07515 | ₹9,630.06 |
800 | ₹22.69859 | ₹18,158.87 |
1,200 | ₹21.93135 | ₹26,317.62 |
2,000 | ₹21.00210 | ₹42,004.20 |
2,800 | ₹20.41179 | ₹57,153.01 |
4,000 | ₹19.80477 | ₹79,219.08 |
10,000 | ₹18.32827 | ₹1,83,282.70 |
20,000 | ₹17.28691 | ₹3,45,738.20 |
40,000 | ₹17.19338 | ₹6,87,735.20 |