
SDR0603-391KL | |
|---|---|
DigiKey Part Number | SDR0603-391KLTR-ND - Tape & Reel (TR) SDR0603-391KLCT-ND - Cut Tape (CT) SDR0603-391KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-391KL |
Description | FIXED IND 390UH 180MA 3.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-391KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 28 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹35.97000 | ₹359.70 |
| 100 | ₹29.57720 | ₹2,957.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹26.29243 | ₹10,516.97 |
| 800 | ₹24.78980 | ₹19,831.84 |
| 1,200 | ₹23.95191 | ₹28,742.29 |
| 2,000 | ₹22.93634 | ₹45,872.68 |
| 2,800 | ₹22.29175 | ₹62,416.90 |
| 4,000 | ₹21.62870 | ₹86,514.80 |