
SDR0604-270YL | |
|---|---|
DigiKey Part Number | 118-SDR0604-270YLTR-ND - Tape & Reel (TR) 118-SDR0604-270YLCT-ND - Cut Tape (CT) 118-SDR0604-270YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-270YL |
Description | FIXED IND 27UH 1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-270YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 28 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹35.13100 | ₹351.31 |
| 100 | ₹28.88770 | ₹2,888.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹25.67973 | ₹10,271.89 |
| 800 | ₹24.21321 | ₹19,370.57 |
| 1,200 | ₹23.39434 | ₹28,073.21 |
| 2,000 | ₹22.40285 | ₹44,805.70 |
| 2,800 | ₹21.77324 | ₹60,965.07 |
| 4,000 | ₹21.12573 | ₹84,502.92 |