
SDR0703-681KL | |
|---|---|
DigiKey Part Number | 118-SDR0703-681KLTR-ND - Tape & Reel (TR) 118-SDR0703-681KLCT-ND - Cut Tape (CT) 118-SDR0703-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-681KL |
Description | FIXED IND 680UH 100MA 10.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.5Ohm Max | |
Q @ Freq | 32 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹46.03400 | ₹460.34 |
| 100 | ₹37.86150 | ₹3,786.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹33.01952 | ₹16,509.76 |
| 1,000 | ₹31.13437 | ₹31,134.37 |
| 1,500 | ₹30.08231 | ₹45,123.46 |
| 2,500 | ₹28.80864 | ₹72,021.60 |
| 3,500 | ₹28.00000 | ₹98,000.00 |
| 5,000 | ₹27.16801 | ₹1,35,840.05 |