680 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0703-681KL

DigiKey Part Number
118-SDR0703-681KLTR-ND - Tape & Reel (TR)
118-SDR0703-681KLCT-ND - Cut Tape (CT)
118-SDR0703-681KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0703-681KL
Description
FIXED IND 680UH 100MA 10.5 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0703-681KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Unshielded
DC Resistance (DCR)
10.5Ohm Max
Q @ Freq
32 @ 796kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.177" W (6.50mm x 4.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹46.03400₹460.34
100₹37.86150₹3,786.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹33.01952₹16,509.76
1,000₹31.13437₹31,134.37
1,500₹30.08231₹45,123.46
2,500₹28.80864₹72,021.60
3,500₹28.00000₹98,000.00
5,000₹27.16801₹1,35,840.05
Manufacturers Standard Package