
SDR0805-472KL | |
|---|---|
DigiKey Part Number | SDR0805-472KLTR-ND - Tape & Reel (TR) SDR0805-472KLCT-ND - Cut Tape (CT) SDR0805-472KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-472KL |
Description | FIXED IND 4.7MH 80MA 21 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 80 mA 21Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-472KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹43.61100 | ₹436.11 |
| 100 | ₹35.86730 | ₹3,586.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.49430 | ₹29,494.30 |
| 2,000 | ₹27.81136 | ₹55,622.72 |
| 3,000 | ₹26.87267 | ₹80,618.01 |
| 5,000 | ₹25.73592 | ₹1,28,679.60 |
| 7,000 | ₹25.01445 | ₹1,75,101.15 |
| 10,000 | ₹24.27225 | ₹2,42,722.50 |