
SDR0906-151KL | |
---|---|
DigiKey Part Number | 118-SDR0906-151KLTR-ND - Tape & Reel (TR) 118-SDR0906-151KLCT-ND - Cut Tape (CT) 118-SDR0906-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-151KL |
Description | FIXED IND 150UH 750MA 560MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 750 mA 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-151KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹66.56000 | ₹66.56 |
10 | ₹54.84100 | ₹548.41 |
100 | ₹45.07990 | ₹4,507.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹38.71430 | ₹23,228.58 |
1,200 | ₹36.50542 | ₹43,806.50 |
1,800 | ₹35.27317 | ₹63,491.71 |
3,000 | ₹33.78095 | ₹1,01,342.85 |
4,200 | ₹32.83380 | ₹1,37,901.96 |
6,000 | ₹31.85944 | ₹1,91,156.64 |
15,000 | ₹30.28253 | ₹4,54,237.95 |