
SDR0906-682KL | |
|---|---|
DigiKey Part Number | 118-SDR0906-682KLTR-ND - Tape & Reel (TR) 118-SDR0906-682KLCT-ND - Cut Tape (CT) 118-SDR0906-682KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-682KL |
Description | FIXED IND 6.8MH 60MA 23 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 60 mA 23Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-682KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23Ohm Max | |
Q @ Freq | 90 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹60.94400 | ₹609.44 |
| 100 | ₹50.11540 | ₹5,011.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹43.04727 | ₹25,828.36 |
| 1,200 | ₹40.59027 | ₹48,708.32 |
| 1,800 | ₹39.21992 | ₹70,595.86 |
| 3,000 | ₹37.56110 | ₹1,12,683.30 |
| 4,200 | ₹36.50783 | ₹1,53,332.89 |
| 6,000 | ₹35.42435 | ₹2,12,546.10 |