
SDR1005-2R2ML | |
|---|---|
DigiKey Part Number | SDR1005-2R2MLTR-ND - Tape & Reel (TR) SDR1005-2R2MLCT-ND - Cut Tape (CT) SDR1005-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-2R2ML |
Description | FIXED IND 2.2UH 6.1A 12 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 51 @ 2.47MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹52.55700 | ₹525.57 |
| 100 | ₹43.18240 | ₹4,318.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹37.08647 | ₹22,251.88 |
| 1,200 | ₹34.96883 | ₹41,962.60 |
| 1,800 | ₹33.78821 | ₹60,818.78 |
| 3,000 | ₹32.35853 | ₹97,075.59 |
| 4,200 | ₹31.45094 | ₹1,32,093.95 |
| 6,000 | ₹30.51702 | ₹1,83,102.12 |