33 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1005-330KL

DigiKey Part Number
SDR1005-330KLTR-ND - Tape & Reel (TR)
SDR1005-330KLCT-ND - Cut Tape (CT)
SDR1005-330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1005-330KL
Description
FIXED IND 33UH 1.8A 120 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1005-330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
29 @ 2.2MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,807
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹52.55700₹525.57
100₹43.18240₹4,318.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹37.08647₹22,251.88
1,200₹34.96883₹41,962.60
1,800₹33.78821₹60,818.78
3,000₹32.35853₹97,075.59
4,200₹31.45094₹1,32,093.95
6,000₹30.51702₹1,83,102.12
Manufacturers Standard Package