
SDR1005-R68ML | |
|---|---|
DigiKey Part Number | 118-SDR1005-R68MLTR-ND - Tape & Reel (TR) 118-SDR1005-R68MLCT-ND - Cut Tape (CT) 118-SDR1005-R68MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-R68ML |
Description | FIXED IND 680NH 8.5A 6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 8.5 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-R68ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | 26 @ 7.96MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹50.50700 | ₹505.07 |
| 100 | ₹41.52370 | ₹4,152.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹35.65918 | ₹21,395.51 |