SDR1307 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1307-681KL

DigiKey Part Number
SDR1307-681KLTR-ND - Tape & Reel (TR)
SDR1307-681KLCT-ND - Cut Tape (CT)
SDR1307-681KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1307-681KL
Description
FIXED IND 680UH 800MA 1 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 800 mA 1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1307-681KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
10 @ 796kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,220
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.55000₹80.55
10₹65.94700₹659.47
100₹54.20080₹5,420.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹48.18365₹19,273.46
800₹45.43400₹36,347.20
1,200₹43.90002₹52,680.02
2,000₹42.04213₹84,084.26
2,800₹40.86273₹1,14,415.64
4,000₹39.64944₹1,58,597.76
10,000₹37.17840₹3,71,784.00
Manufacturers Standard Package