SDR6603-220M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹106.29105
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 800 mA 370mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR6603-220M

DigiKey Part Number
118-SDR6603-220MTR-ND - Tape & Reel (TR)
118-SDR6603-220MCT-ND - Cut Tape (CT)
118-SDR6603-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR6603-220M
Description
FIXED IND 22UH 800MA 370 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 800 mA 370mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR6603-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
16 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹66.72100₹667.21
100₹54.86790₹5,486.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₹47.13037₹28,278.22
1,200₹44.44118₹53,329.42
1,800₹42.94166₹77,294.99
3,000₹41.12516₹1,23,375.48
4,200₹39.97236₹1,67,883.91
6,000₹38.78665₹2,32,719.90
Manufacturers Standard Package