
SDR7045-330M | |
|---|---|
DigiKey Part Number | 118-SDR7045-330MTR-ND - Tape & Reel (TR) 118-SDR7045-330MCT-ND - Cut Tape (CT) 118-SDR7045-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-330M |
Description | FIXED IND 33UH 1.22A 150 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.22 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.07300 | ₹550.73 |
| 100 | ₹45.29770 | ₹4,529.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.89536 | ₹34,895.36 |
| 2,000 | ₹32.90538 | ₹65,810.76 |
| 3,000 | ₹31.79506 | ₹95,385.18 |
| 5,000 | ₹30.45113 | ₹1,52,255.65 |
| 7,000 | ₹29.59760 | ₹2,07,183.20 |
| 10,000 | ₹28.71983 | ₹2,87,198.30 |