
SDR7045-331K | |
|---|---|
DigiKey Part Number | SDR7045-331KTR-ND - Tape & Reel (TR) SDR7045-331KCT-ND - Cut Tape (CT) SDR7045-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-331K |
Description | FIXED IND 330UH 420MA 1.24 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.24Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.24Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.07300 | ₹550.73 |
| 100 | ₹45.29770 | ₹4,529.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.25669 | ₹37,256.69 |
| 2,000 | ₹35.13159 | ₹70,263.18 |
| 3,000 | ₹33.94673 | ₹1,01,840.19 |
| 5,000 | ₹32.51204 | ₹1,62,560.20 |
| 7,000 | ₹31.60110 | ₹2,21,207.70 |
| 10,000 | ₹30.66407 | ₹3,06,640.70 |