500 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402S050M-2

DigiKey Part Number
SF-0402S050M-2TR-ND - Tape & Reel (TR)
SF-0402S050M-2CT-ND - Cut Tape (CT)
SF-0402S050M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402S050M-2
Description
FUSE BOARD MNT 500MA 24VDC 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402S050M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.004
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)
DC Cold Resistance
0.38 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,135
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
5₹82.19000₹410.95
10₹75.76000₹757.60
50₹62.84460₹3,142.23
100₹57.98960₹5,798.96
250₹52.12824₹13,032.06
500₹48.07280₹24,036.40
1,000₹44.31647₹44,316.47
5,000₹39.92088₹1,99,604.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹33.69140₹3,36,914.00
20,000₹32.61510₹6,52,302.00
Manufacturers Standard Package