500 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP050F-2

DigiKey Part Number
SF-0603FP050F-2TR-ND - Tape & Reel (TR)
SF-0603FP050F-2CT-ND - Cut Tape (CT)
SF-0603FP050F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP050F-2
Description
FUSE BRDMT 500MA 65VAC/65DC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP050F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
13A AC, 50A DC
Melting I²t
0.012
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
0.185 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,802
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
5₹79.39400₹396.97
10₹73.24400₹732.44
50₹60.81320₹3,040.66
100₹56.10730₹5,610.73
250₹50.43228₹12,608.07
500₹46.50914₹23,254.57
1,000₹42.87674₹42,876.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹33.48755₹2,67,900.40
16,000₹31.45028₹5,03,204.48
Manufacturers Standard Package