
SF-0603FP125M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP125M-2TR-ND - Tape & Reel (TR) SF-0603FP125M-2CT-ND - Cut Tape (CT) SF-0603FP125M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP125M-2 |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP125M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.063 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 0.205 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 5 | ₹78.27600 | ₹391.38 |
| 10 | ₹72.12600 | ₹721.26 |
| 50 | ₹59.86260 | ₹2,993.13 |
| 100 | ₹55.23130 | ₹5,523.13 |
| 250 | ₹49.64576 | ₹12,411.44 |
| 500 | ₹45.78228 | ₹22,891.14 |
| 1,000 | ₹42.20673 | ₹42,206.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹34.12068 | ₹2,04,724.08 |
| 12,000 | ₹32.61510 | ₹3,91,381.20 |