
SF-0603FP015F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP015F-2TR-ND - Tape & Reel (TR) SF-0603FP015F-2CT-ND - Cut Tape (CT) SF-0603FP015F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP015F-2 |
Description | FUSE BRDMT 150MA 65VAC/65DC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP015F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 13A AC, 50A DC | |
Melting I²t | 6.0E-4 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 2.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 5 | ₹54.98000 | ₹274.90 |
| 10 | ₹50.69300 | ₹506.93 |
| 50 | ₹42.06420 | ₹2,103.21 |
| 100 | ₹38.82130 | ₹3,882.13 |
| 250 | ₹34.89628 | ₹8,724.07 |
| 500 | ₹32.18830 | ₹16,094.15 |
| 1,000 | ₹29.67788 | ₹29,677.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹24.35172 | ₹1,94,813.76 |
| 16,000 | ₹22.40168 | ₹3,58,426.88 |
| 24,000 | ₹22.13168 | ₹5,31,160.32 |







