
SF-0603S075M-2 | |
|---|---|
DigiKey Part Number | SF-0603S075M-2TR-ND - Tape & Reel (TR) SF-0603S075M-2CT-ND - Cut Tape (CT) SF-0603S075M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S075M-2 |
Description | FUSE BOARD MNT 750MA 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S075M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.006 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.254 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 5 | ₹82.19000 | ₹410.95 |
| 10 | ₹75.76000 | ₹757.60 |
| 50 | ₹62.84460 | ₹3,142.23 |
| 100 | ₹57.98960 | ₹5,798.96 |
| 250 | ₹52.12824 | ₹13,032.06 |
| 500 | ₹48.07280 | ₹24,036.40 |
| 1,000 | ₹44.31647 | ₹44,316.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹37.60661 | ₹1,50,426.44 |
| 8,000 | ₹34.60986 | ₹2,76,878.88 |
| 12,000 | ₹32.95717 | ₹3,95,486.04 |
| 20,000 | ₹32.61510 | ₹6,52,302.00 |