2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S250M-2

DigiKey Part Number
SF-0603S250M-2TR-ND - Tape & Reel (TR)
SF-0603S250M-2CT-ND - Cut Tape (CT)
SF-0603S250M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S250M-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S250M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.1
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
DC Cold Resistance
0.032 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,701
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
5₹82.19000₹410.95
10₹75.76000₹757.60
50₹62.84460₹3,142.23
100₹57.98960₹5,798.96
250₹52.12824₹13,032.06
500₹48.07280₹24,036.40
1,000₹44.31647₹44,316.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹37.60661₹1,50,426.44
8,000₹34.60986₹2,76,878.88
12,000₹32.95717₹3,95,486.04
20,000₹32.61510₹6,52,302.00
Manufacturers Standard Package