
SF-1206S250M-2 | |
|---|---|
DigiKey Part Number | SF-1206S250M-2TR-ND - Tape & Reel (TR) SF-1206S250M-2CT-ND - Cut Tape (CT) SF-1206S250M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S250M-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S250M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.11 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 5 | ₹76.78600 | ₹383.93 |
| 10 | ₹70.82100 | ₹708.21 |
| 50 | ₹58.76300 | ₹2,938.15 |
| 100 | ₹54.21560 | ₹5,421.56 |
| 250 | ₹48.72884 | ₹12,182.21 |
| 500 | ₹44.94174 | ₹22,470.87 |
| 1,000 | ₹41.43143 | ₹41,431.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.38603 | ₹1,09,158.09 |
| 6,000 | ₹33.49819 | ₹2,00,989.14 |
| 9,000 | ₹31.90585 | ₹2,87,152.65 |
| 15,000 | ₹30.28545 | ₹4,54,281.75 |