
SF-3812TL250T-2 | |
|---|---|
DigiKey Part Number | SF-3812TL250T-2TR-ND - Tape & Reel (TR) SF-3812TL250T-2CT-ND - Cut Tape (CT) SF-3812TL250T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TL250T-2 |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TL250T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.5 | |
Approval Agency | TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.037 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 5 | ₹183.95000 | ₹919.75 |
| 10 | ₹169.78500 | ₹1,697.85 |
| 50 | ₹140.87860 | ₹7,043.93 |
| 100 | ₹129.97580 | ₹12,997.58 |
| 250 | ₹116.78444 | ₹29,196.11 |
| 500 | ₹107.66152 | ₹53,830.76 |
| 1,000 | ₹99.20488 | ₹99,204.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹88.95759 | ₹2,22,393.97 |
| 5,000 | ₹81.84992 | ₹4,09,249.60 |
| 7,500 | ₹79.20810 | ₹5,94,060.75 |