3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812TL300T-2

DigiKey Part Number
SF-3812TL300T-2TR-ND - Tape & Reel (TR)
SF-3812TL300T-2CT-ND - Cut Tape (CT)
SF-3812TL300T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TL300T-2
Description
FUSE BOARD MOUNT 3A 250VAC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TL300T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
54.0
Approval Agency
TUV, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.028 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹221.78000₹221.78
5₹183.95000₹919.75
10₹169.78500₹1,697.85
50₹140.87860₹7,043.93
100₹129.97580₹12,997.58
250₹116.78444₹29,196.11
500₹107.66152₹53,830.76
1,000₹99.20488₹99,204.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹88.95759₹2,22,393.97
5,000₹81.84992₹4,09,249.60
7,500₹79.20810₹5,94,060.75
Manufacturers Standard Package