DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA066C-SD-Q

DigiKey Part Number
118-15KPA066C-SD-QTR-ND - Tape & Reel (TR)
118-15KPA066C-SD-QCT-ND - Cut Tape (CT)
118-15KPA066C-SD-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15KPA066C-SD-Q
Description
TVS DIODE 66VWM 96.9VC DO218
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96.9V Clamp 143.3A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
66.4V
Voltage - Clamping (Max) @ Ipp
96.9V
Current - Peak Pulse (10/1000µs)
143.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹496.06000₹496.06
10₹330.91100₹3,309.11
100₹237.40610₹23,740.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹189.77936₹1,42,334.52
1,500₹188.57250₹2,82,858.75
Manufacturers Standard Package