


SMBJ220CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ220CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA-QH |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.25165 | ₹40,503.30 |
| 4,000 | ₹18.52515 | ₹74,100.60 |
| 6,000 | ₹17.64555 | ₹1,05,873.30 |
| 10,000 | ₹16.65690 | ₹1,66,569.00 |
| 14,000 | ₹16.07139 | ₹2,24,999.46 |
| 20,000 | ₹15.50238 | ₹3,10,047.60 |
| 50,000 | ₹15.14273 | ₹7,57,136.50 |