



SMAJ15CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ15CA-QTR-ND - Tape & Reel (TR) 118-SMAJ15CA-QCT-ND - Cut Tape (CT) 118-SMAJ15CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-Q |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.71500 | ₹367.15 |
| 100 | ₹23.45490 | ₹2,345.49 |
| 500 | ₹17.71094 | ₹8,855.47 |
| 1,000 | ₹15.85467 | ₹15,854.67 |
| 2,000 | ₹14.29147 | ₹28,582.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.59744 | ₹62,987.20 |
| 10,000 | ₹11.54975 | ₹1,15,497.50 |
| 15,000 | ₹11.01601 | ₹1,65,240.15 |
| 25,000 | ₹10.41614 | ₹2,60,403.50 |
| 35,000 | ₹10.06095 | ₹3,52,133.25 |
| 50,000 | ₹9.71581 | ₹4,85,790.50 |
