260 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1308-R26M

DigiKey Part Number
118-SPB1308-R26MTR-ND - Tape & Reel (TR)
118-SPB1308-R26MCT-ND - Cut Tape (CT)
118-SPB1308-R26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1308-R26M
Description
FIXED IND 260NH 50A 0.35 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
260 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1308-R26M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.512" W (13.50mm x 13.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹147.23000₹147.23
10₹121.32800₹1,213.28
100₹99.74630₹9,974.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹89.69286₹31,392.50
700₹84.57694₹59,203.86
1,050₹81.72412₹85,810.33
1,750₹78.27038₹1,36,973.17
2,450₹76.07781₹1,86,390.63
3,500₹73.82248₹2,58,378.68
8,750₹72.80159₹6,37,013.91
Manufacturers Standard Package