Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35 A Nonstandard
SRF1260-100M
SRF1260-100M
Bourns Magnetic Capabilities

SRF1260-100M

DigiKey Part Number
SRF1260-100MTR-ND - Tape & Reel (TR)
SRF1260-100MCT-ND - Cut Tape (CT)
SRF1260-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-100M
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.6mOhm Max DC Resistance (DCR) - Parallel 5.35 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
40 µH
Tolerance
±20%
Current Rating - Parallel
5.35 A
Current Rating - Series
2.67 A
Current Saturation - Parallel
7.17 A
Current Saturation - Series
3.59 A
DC Resistance (DCR) - Parallel
24.6mOhm Max
DC Resistance (DCR) - Series
93.4mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,597
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹109.21400₹1,092.14
100₹89.81270₹8,981.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹76.77595₹30,710.38
800₹72.39620₹57,916.96
1,200₹71.95124₹86,341.49
Manufacturers Standard Package