




SRF1260-1R5Y | |
|---|---|
DigiKey Part Number | SRF1260-1R5YTR-ND - Tape & Reel (TR) SRF1260-1R5YCT-ND - Cut Tape (CT) SRF1260-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-1R5Y |
Description | INDUCT ARRAY 2 COIL 1.5UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 6 µH Inductance - Connected in Series 1.5 µH Inductance - Connected in Parallel 7.3mOhm Max DC Resistance (DCR) - Parallel 13.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.5 µH | |
Inductance - Connected In Series | 6 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 13.8 A | |
Current Rating - Series | 6.89 A | |
Current Saturation - Parallel | 18.3 A | |
Current Saturation - Series | 9.15 A | |
DC Resistance (DCR) - Parallel | 7.3mOhm Max | |
DC Resistance (DCR) - Series | 30.2mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹109.21400 | ₹1,092.14 |
| 100 | ₹89.81270 | ₹8,981.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹79.84643 | ₹31,938.57 |
| 800 | ₹75.29196 | ₹60,233.57 |
| 1,200 | ₹72.75264 | ₹87,303.17 |
| 2,000 | ₹69.67750 | ₹1,39,355.00 |
| 2,800 | ₹67.72559 | ₹1,89,631.65 |
| 4,000 | ₹65.71733 | ₹2,62,869.32 |