Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.3mOhm Max DC Resistance (DCR) - Parallel 17.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.3mOhm Max DC Resistance (DCR) - Parallel 17.6 A Nonstandard
Bourns Magnetic Capabilities

SRF1260-R47Y

DigiKey Part Number
118-SRF1260-R47YTR-ND - Tape & Reel (TR)
118-SRF1260-R47YCT-ND - Cut Tape (CT)
118-SRF1260-R47YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-R47Y
Description
INDUCT ARRAY 2 COIL 470NH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.3mOhm Max DC Resistance (DCR) - Parallel 17.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-R47Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 nH
Inductance - Connected In Series
1.88 µH
Tolerance
±30%
Current Rating - Parallel
17.6 A
Current Rating - Series
8.8 A
Current Saturation - Parallel
33 A
Current Saturation - Series
16.5 A
DC Resistance (DCR) - Parallel
5.3mOhm Max
DC Resistance (DCR) - Series
21.2mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.94000₹123.94
10₹102.22500₹1,022.25
100₹84.09100₹8,409.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹74.76080₹29,904.32
800₹70.49638₹56,397.10
1,200₹68.11897₹81,742.76
2,000₹65.23906₹1,30,478.12
2,800₹63.41074₹1,77,550.07
4,000₹61.53048₹2,46,121.92
10,000₹60.22145₹6,02,214.50
Manufacturers Standard Package