


SRF1260-R47Y | |
|---|---|
DigiKey Part Number | 118-SRF1260-R47YTR-ND - Tape & Reel (TR) 118-SRF1260-R47YCT-ND - Cut Tape (CT) 118-SRF1260-R47YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-R47Y |
Description | INDUCT ARRAY 2 COIL 470NH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.88 µH Inductance - Connected in Series 470 nH Inductance - Connected in Parallel 5.3mOhm Max DC Resistance (DCR) - Parallel 17.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-R47Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 470 nH | |
Inductance - Connected In Series | 1.88 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 17.6 A | |
Current Rating - Series | 8.8 A | |
Current Saturation - Parallel | 33 A | |
Current Saturation - Series | 16.5 A | |
DC Resistance (DCR) - Parallel | 5.3mOhm Max | |
DC Resistance (DCR) - Series | 21.2mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹102.22500 | ₹1,022.25 |
| 100 | ₹84.09100 | ₹8,409.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹74.76080 | ₹29,904.32 |
| 800 | ₹70.49638 | ₹56,397.10 |
| 1,200 | ₹68.11897 | ₹81,742.76 |
| 2,000 | ₹65.23906 | ₹1,30,478.12 |
| 2,800 | ₹63.41074 | ₹1,77,550.07 |
| 4,000 | ₹61.53048 | ₹2,46,121.92 |
| 10,000 | ₹60.22145 | ₹6,02,214.50 |