




SRF1280-681M | |
|---|---|
DigiKey Part Number | SRF1280-681MTR-ND - Tape & Reel (TR) SRF1280-681MCT-ND - Cut Tape (CT) SRF1280-681MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-681M |
Description | INDUCT ARRAY 2 COIL 680UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.72 mH Inductance - Connected in Series 680 µH Inductance - Connected in Parallel 1.296Ohm Max DC Resistance (DCR) - Parallel 760 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-681M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 680 µH | |
Inductance - Connected In Series | 2.72 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 760 mA | |
Current Rating - Series | 380 mA | |
Current Saturation - Parallel | 1.39 A | |
Current Saturation - Series | 697 mA | |
DC Resistance (DCR) - Parallel | 1.296Ohm Max | |
DC Resistance (DCR) - Series | 4.888Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹142.20200 | ₹1,422.02 |
| 100 | ₹116.91120 | ₹11,691.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹103.94665 | ₹41,578.66 |
| 800 | ₹98.02235 | ₹78,417.88 |
| 1,200 | ₹94.71736 | ₹1,13,660.83 |
| 2,000 | ₹90.71751 | ₹1,81,435.02 |
| 2,800 | ₹88.17792 | ₹2,46,898.18 |
| 4,000 | ₹85.56572 | ₹3,42,262.88 |