
SRN2510-2R2M | |
|---|---|
DigiKey Part Number | SRN2510-2R2MTR-ND - Tape & Reel (TR) SRN2510-2R2MCT-ND - Cut Tape (CT) SRN2510-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2510-2R2M |
Description | FIXED IND 2.2UH 1.5A 169 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 169mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2510-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | 11 @ 1MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.06000 | ₹210.60 |
| 100 | ₹17.33260 | ₹1,733.26 |
| 1,000 | ₹14.25466 | ₹14,254.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.44069 | ₹26,881.38 |
| 4,000 | ₹12.67353 | ₹50,694.12 |
| 6,000 | ₹12.24557 | ₹73,473.42 |
| 10,000 | ₹11.72737 | ₹1,17,273.70 |
| 14,000 | ₹11.39831 | ₹1,59,576.34 |
| 20,000 | ₹11.05997 | ₹2,21,199.40 |
