
SRN2512-1R0M | |
|---|---|
DigiKey Part Number | SRN2512-1R0MTR-ND - Tape & Reel (TR) SRN2512-1R0MCT-ND - Cut Tape (CT) SRN2512-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2512-1R0M |
Description | FIXED IND 1UH 3.5A 57 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 57mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2512-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.01700 | ₹230.17 |
| 100 | ₹18.89810 | ₹1,889.81 |
| 1,000 | ₹15.53783 | ₹15,537.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.65024 | ₹29,300.48 |
| 4,000 | ₹13.81413 | ₹55,256.52 |
| 6,000 | ₹13.34781 | ₹80,086.86 |
| 10,000 | ₹12.78307 | ₹1,27,830.70 |
| 14,000 | ₹12.42456 | ₹1,73,943.84 |
| 20,000 | ₹12.05580 | ₹2,41,116.00 |
