4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 228mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010BTA-4R7M

DigiKey Part Number
118-SRN3010BTA-4R7MTR-ND - Tape & Reel (TR)
118-SRN3010BTA-4R7MCT-ND - Cut Tape (CT)
118-SRN3010BTA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010BTA-4R7M
Description
FIXED IND 4.7UH 1.8A 228 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 228mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010BTA-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
228mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
72MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3010
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
1.3A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.08000₹33.08
10₹27.03000₹270.30
100₹22.20990₹2,220.99
1,000₹18.26689₹18,266.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.64164₹49,924.92
6,000₹15.69291₹94,157.46
9,000₹15.16371₹1,36,473.39
15,000₹14.52297₹2,17,844.55
21,000₹14.11628₹2,96,441.88
30,000₹13.69790₹4,10,937.00
Manufacturers Standard Package