
SRN3012TA-2R2M | |
|---|---|
DigiKey Part Number | SRN3012TA-2R2MTR-ND - Tape & Reel (TR) SRN3012TA-2R2MCT-ND - Cut Tape (CT) SRN3012TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012TA-2R2M |
Description | FIXED IND 2.2UH 1.7A 80 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 80mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹21.89900 | ₹218.99 |
| 100 | ₹18.01290 | ₹1,801.29 |
| 1,000 | ₹14.80819 | ₹14,808.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.96253 | ₹27,925.06 |
| 4,000 | ₹13.16555 | ₹52,662.20 |
| 6,000 | ₹12.72098 | ₹76,325.88 |
| 10,000 | ₹12.18277 | ₹1,21,827.70 |
| 14,000 | ₹11.84108 | ₹1,65,775.12 |
| 20,000 | ₹11.48960 | ₹2,29,792.00 |