3.3 µH Shielded Drum Core, Wirewound Inductor 1.55 A 100mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3012TA-3R3M

DigiKey Part Number
SRN3012TA-3R3MTR-ND - Tape & Reel (TR)
SRN3012TA-3R3MCT-ND - Cut Tape (CT)
SRN3012TA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3012TA-3R3M
Description
FIXED IND 3.3UH 1.55A 100 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.55 A 100mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹21.89900₹218.99
100₹18.01290₹1,801.29
1,000₹14.80819₹14,808.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.96253₹27,925.06
4,000₹13.16555₹52,662.20
6,000₹12.72098₹76,325.88
10,000₹12.18277₹1,21,827.70
14,000₹11.84108₹1,65,775.12
20,000₹11.48960₹2,29,792.00
Manufacturers Standard Package