18 µH Shielded Drum Core, Wirewound Inductor 650 mA 546mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-180M

DigiKey Part Number
SRN3015-180MTR-ND - Tape & Reel (TR)
SRN3015-180MCT-ND - Cut Tape (CT)
SRN3015-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-180M
Description
FIXED IND 18UH 650MA 546 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 650 mA 546mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Shielded
DC Resistance (DCR)
546mOhm Max
Q @ Freq
17 @ 2.52MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹29.44700₹294.47
100₹24.20040₹2,420.04
1,000₹19.89894₹19,898.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.76254₹37,525.08
4,000₹17.69230₹70,769.20
6,000₹17.09544₹1,02,572.64
10,000₹16.37269₹1,63,726.90
14,000₹15.91384₹2,22,793.76
20,000₹15.44185₹3,08,837.00
Manufacturers Standard Package