1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015-1R5Y

DigiKey Part Number
SRN3015-1R5YTR-ND - Tape & Reel (TR)
SRN3015-1R5YCT-ND - Cut Tape (CT)
SRN3015-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015-1R5Y
Description
FIXED IND 1.5UH 2.1A 66 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN3015-1R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,822
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹29.44700₹294.47
100₹24.20040₹2,420.04
1,000₹19.89894₹19,898.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹18.76254₹37,525.08
4,000₹17.69230₹70,769.20
6,000₹17.09544₹1,02,572.64
10,000₹16.37269₹1,63,726.90
14,000₹15.91384₹2,22,793.76
20,000₹15.44185₹3,08,837.00
Manufacturers Standard Package