
SRN3015BTA-330M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-330MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-330MCT-ND - Cut Tape (CT) 118-SRN3015BTA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-330M |
Description | FIXED IND 33UH 850MA 940 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 850 mA 940mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 940mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹30.28500 | ₹302.85 |
| 100 | ₹24.89930 | ₹2,489.93 |
| 1,000 | ₹20.47576 | ₹20,475.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.30628 | ₹38,612.56 |
| 4,000 | ₹18.20528 | ₹72,821.12 |
| 6,000 | ₹17.59119 | ₹1,05,547.14 |
| 10,000 | ₹16.84756 | ₹1,68,475.60 |
| 14,000 | ₹16.37531 | ₹2,29,254.34 |
| 20,000 | ₹15.88975 | ₹3,17,795.00 |